Site: Industry
Currency: GBP    
Olympia Power Tools 09-905 X20S™ Drill Driver 20V 1 x 1.5Ah Li-ion

Olympia Power Tools 09-905 X20S™ Drill Driver 20V 1 x 1.5Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2962

Brand: Olympia Power Tools MPN: 09-905 EAN-13: 5057902099057
Qty Unit Price (Ex VAT)
1+ £43.49
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

The Olympia Tools® X20S™ Drill Driver has a 2-speed gearbox and a quick-stop function that improves user safety. Fitted with a soft grip handle for reduced fatigue and increased control. There is also a handy LED work light, ideal when working in dark spaces.

Supplied with: 1 x 20V 1.5Ah X20S™ Li-ion Battery, 1 x X20S™ Fast Charger and 1 x Belt Clip.

Specifications:

Drill Chuck: 10mm (3/8in) Keyless.
No Load Speed: 0-400/0-1,350/min.
Max. Torque: 30Nm.
Torque Settings: 20+1.
Max. Drilling Diameter: Steel 6mm, Wood 20mm.
Charge Time: 3-5 hours.
Weight: 1.29kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C