Site: Industry
Currency: GBP    
Olympia Power Tools 09-915 X20S™ Combi Drill 20V 2 x 2.0Ah Li-ion

Olympia Power Tools 09-915 X20S™ Combi Drill 20V 2 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2957

Brand: Olympia Power Tools MPN: 09-915 EAN-13: 5057902099156
Qty Unit Price (Ex VAT)
1+ £84.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Olympia Tools® X20S™ Combi Drill has an all-metal gearbox for powerful drilling in wood, masonry and steel. A quick-stop function improves user safety. The body features an integrated bit holder, meaning you always have a screwdriver bit close by. Fitted with a soft grip handle for reduced fatigue and increased control. There is also a handy LED work light, ideal when working in dark spaces.

Supplied with: 2 x 20V 2.0Ah X20S™ Li-ion Batteries, 1 x X20S™ Charger, 1 x Belt Clip, 1 x Screwdriver Bit and 1 x Carry Case.

Specifications:

Drill Chuck: 13mm (1/2in) Keyless.
No Load Speed: 0-350/0-1,400/min.
Impact Rate: 5,250/21,000/bpm.
Max. Torque: 33Nm.
Torque Settings: 21+3.
Charge Time: 1 hour.
Max. Drilling Diameter: Steel 6mm, Wood 20mm, Masonry 13mm.
Weight: 1.54kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C