Site: Industry
Currency: GBP    
Olympia Power Tools 09-960 X20S™ Random Orbital Sander 20V 1 x 2.0Ah Li-ion

Olympia Power Tools 09-960 X20S™ Random Orbital Sander 20V 1 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2968

Brand: Olympia Power Tools MPN: 09-960 EAN-13: 5057902099606
Qty Unit Price (Ex VAT)
1+ £74.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Olympia Tools® X20S™ Random Orbital Sander provides more freedom than traditional corded sanders. It uses hook & loop sheets for faster change over. A soft grip handle provides added comfort and control. Fitted with a dust bag that keeps the work free from debris and dust.

Supplied with: 1 x 20V 2.0Ah X20S™ Li-ion Battery, 1 x X20S™ Fast Charger, 1 x Sanding Disc and 1 x Removable Dust Bag.

Specifications:

Oscillating Speed: 11,000/min.
Orbit Diameter: 2.5mm.
Sandpaper Diameter: 125mm.
Charge Time: 1 hour.
Weight: 1.46kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C