Site: Industry
Currency: GBP    
Olympia Power Tools 09-970 X20S™ Multi-Tool 20V 1 x 2.0Ah Li-ion

Olympia Power Tools 09-970 X20S™ Multi-Tool 20V 1 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2966

Brand: Olympia Power Tools MPN: 09-970 EAN-13: 5057902099705
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

The Olympia Tools® X20S™ Multi-Tool is a powerful, highly versatile machine that can perform various tasks, including sawing, sanding, scraping and much more. Fitted with an easy-to-control variable speed wheel. A soft grip handle provides increased comfort and control. Utilises tool-less blade change for less downtime between different jobs.

Supplied with: 1 x 2.0Ah X20S™ Li-ion Battery, 1 x X20S™ Fast Charger, 1 x Sanding Pad, 8 x Sanding Sheets, 1 x Plunge Cut Blade and 1 x Scraper.

Specifications:

No Load Speed: 5,000-18,000/min.
Oscillation Angle: 3.0°.
Charge Time: 1 hour.
Weight: 1.38kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C