Site: Industry
Currency: GBP    
Olympia Power Tools OLPX20SCB1 X20S™ Cordless Blower 20V 1 x 2.0Ah Li-ion

Olympia Power Tools OLPX20SCB1 X20S™ Cordless Blower 20V 1 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2955

Brand: Olympia Power Tools MPN: OLPX20SCB1 EAN-13: 5057902090023
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Olympia Power Tools X20S™ Cordless Blower is perfect for hard surface sweeping such as decks, patios and driveways. Its powerful motor and variable speed settings allow the user to choose the power output for controlled leaf blowing. Designed to be compact and lightweight with ultimate cordless convenience, the 20V Cordless Blower makes quick work of clearing jobs.

Specifications:

Voltage: 20V.
Air Flow Speed: 120mph/193kph.
Variable Speed: 7,000-12,000/rpm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C