Site: Industry
Currency: GBP    
Olympia Power Tools OLPX20SCGT1 X20S Cordless Grass Trimmer 20V 1 x 2.0Ah Li-ion

Olympia Power Tools OLPX20SCGT1 X20S Cordless Grass Trimmer 20V 1 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2959

Brand: Olympia Power Tools MPN: OLPX20SCGT1 EAN-13: 5057902090009
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Olympia Power Tools X20S™ Cordless Grass Trimmer is a versatile cordless grass trimmer which can be adapted to cope with various applications. The head can be tilted to one of three positions which enables it to be used underneath garden furniture or it can be rotated 90° for trimming lawn edges.

A flip-down flowerguard acts as a barrier in front of the work area, while its aluminium shaft with a telescopic action ensures a comfortable working position.

Replacement Spool and LIne ALMPP180

Specifications:

Cutting Diameter: 23cm.
Cutting Line Length 6.5m.
Line Diameter 0.16cm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C