Site: Industry
Currency: GBP    
Olympia Power Tools OLPX20SCHT1 X20S Cordless Hedge Trimmer 20V 1 x 2.0Ah Li-ion

Olympia Power Tools OLPX20SCHT1 X20S Cordless Hedge Trimmer 20V 1 x 2.0Ah Li-ion

Olympia Power Tools
Standard range
Order Code:

98-2960

Brand: Olympia Power Tools MPN: OLPX20SCHT1 EAN-13: 5057902090016
Qty Unit Price (Ex VAT)
1+ £72.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

The Olympia Power Tools X20S™ Cordless Hedge Trimmer is perfect for maintaining and shaping small to medium hedges such as laurels and evergreen shrubs. Offers the cordless convenience of battery power combined with a diamond ground blade which will slice through 16mm thick branches with ease. Its lightweight and ultra-compact design means effortless sculpting of garden shrubbery. Featuring a dual handle design for better control and ergonomics while cutting.

Using a 2.0Ah battery (provided), the Olympia OLPX20SCGT1 provides up to 22 minutes of hedge cutting on a single charge.

Specifications:

Voltage: 20V.
Blade Length: 51cm.
Max. Cutting Diameter: 16mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C