Easter opening times here
Omron G6K-2F-Y-5DC DPCO SMD Relay 1A 5VDC

Omron G6K-2F-Y-5DC DPCO SMD Relay 1A 5VDC

Omron
Order Code:

60-2490

Brand: Omron MPN: G6K-2F-Y-5DC

Discontinued


A Telecordia conforming 1A, 5V DC, DP surface mounting relay that has outside-L terminals and is part of the G6K series from Omron. This subminiature relay has a very small mounting area and a height of only 5.2mm.


  • Subminiature surface mount relays ideal for high-density mounting
  • Low profile of 5.2mm and weight of only 0.7g
  • Conforms to FCC Part 68
  • Impulse withstand voltage of 2500V for 2 x 10µs (conforms to Telcordia specifications)
  • Conforms to UL1950 (File No. E41515)/CSA C22.2 No. 950 (File No. LR24825)
  • Omron G6K series
Coil Resistance 237Ω
Contact Configuration DPCO
Height 5.2mm
Length 10mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 125V
Width 6.5mm
Coil Current 21.1
Coil Voltage (DC) 5V
Switching Current Max 1A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C