Omron's V-15-1A6 microswitch is rated for 250 V DC and 15 A, featuring a single pole with an on/(on) configuration. This miniature switch is ideal for precision applications requiring reliable but compact componentry. It is commonly used in appliances, industrial equipment, and automation systems.
Type | Microswitch |
Actuating force | 3.92N |
Connection | Solder tag |
Contact type | 1 change-over |
Engineering Part No | V151A6 |
Engineering Series No | VN |
Misc Attribute | V-15-1A6 |
Operation type | Tappet |
Packaging type | Bag |
RoHS-compliant | Yes |
Switch position | 1 x On/(On) |
Switching current (max.) | 15A |
Switching voltage | 250V DC |
---|
To use this facility please Sign In.
Sign In