ideal for decorative fixtures. Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
Type | LED Bulb |
(Ø) | 124mm |
Base | E-27 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Current consumption | 130mA |
Dim | (Ø x L) 124 mm x 173 mm |
Dimmable | No |
Durability rating | 15000h |
Energy consumption | 17 kWh/1000h |
Energy efficiency rating | D (A - G) |
EOL luminous flux retention | 70% |
Equivalent to power rating | 150W |
Factory colour | White |
Ignition time | 0.50s |
Length | 173mm |
Light bulbshape | Globe shape |
Luminous flux | 2452lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 17W |
Power factor | 0.5 |
Power Rating | 17.00W |
Product lifespan approx | 15000h |
Radiation angle | 320° |
Rated luminous flux | 2452lm |
Total luminous flux | 2452.00lm |
Version | matte |
Weight | 100g |
---|
To use this facility please Sign In.
Sign In