Ultra-compact designer lamp
Type | LED Flat Lamp |
(Ø) | 35mm |
Base | E-27 |
Bulb type | LED (monochrome) |
Circuits | 100000 |
Colour | Warm white |
Colour consistency (SDCM) | 6 |
Colour rendering | 827 |
Colour rendering index | 80Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x H) 35 mm x 35 mm |
Energy consumption | 4kWh/1000h |
Energy efficiency rating | F (A - G) |
Equivalent to power rating | 28W |
Factory colour | Black |
Height | 35mm |
IP rating | IP20 |
Length | 45mm |
Luminous flux | 300lm |
Max. temperature | 40°C |
Min. temperature | -25°C |
No. of bulbs | 1 |
Operating voltage | 230V |
Power | 3.5W |
Power factor | 0.90 |
Product lifespan approx | 25000h |
Total luminous flux | 300lm |
Version | matte |
Weight | 25g |
Width | 35mm |
---|
To use this facility please Sign In.
Sign In