Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.610 |
Type | Photodiode |
---|---|
Casing | 5 mm |
Detection angle | 20° |
Forward voltage U(F) | 1.3V |
Manufacturer | OSRAM |
Misc Attribute 1 | Radial lead |
Misc Attribute 2 | SFH203FA |
RoHS-compliant | Yes |
Wavelength (max.) | 1100nm |
Wavelength (min.) | 750nm |
To use this facility please Sign In.
Sign In