The Owon HDS1021M is a 20MHz bandwidth 1 channel digital storage
oscilloscope and multimeter with a 100MSa/s sample rate and a 3.5 inch colour
TFT-LCD screen with 320x240 resolution.
The unit contains 1 passive probe
that is switchable between 1:1 and 10:1 input ratio, and 1 pair of multimeter
leads. Also included are a USB cable, power adaptor, user manual, software
CD-ROM, and a soft carrying case.
- Oscilloscope
- Record length of 6,000 points
- Cursor read–out
- 18 automatic measurement functions
- Auto scale function
- 3.5 inch Colour (TFT) LCD with high contrast
- Ability to store and recall waveforms
- Automatic setting function
- Multiple waveform calculation function
- Can detect the average and peak values of a waveform
- Edge and video trigger function
- USB communication port
- Multiple language user interface
- Lithium battery (6 hours of operation time)
- Multimeter
- 3 3/4 digits
- Volts, amps, ohms, diode, capacitance, continuity measurements
- 20A maximum amplitude
- Isolated inputs between oscilloscope and multimeter
No. of Channels | 1 |
Bandwidth | 20MHz |
Accuracy | ±3% |
---|