Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.04 |
5+ | £23.81 |
The OzoGoes on a Seasaw means you can learn about leverage and simple machines. Gain important STEAM skills with one easy-to-use kit.
Designed to supplement classroom learning, Ozobot STEAM Kits offer ready-to-go creative and educational activities that encourage problem-solving, critical thinking, and collaboration through practicing real-world applications.
• Interactive, hands-on project
• One kit engages groups or individual learners
• Easy-to-follow assembly guide and instructions
• Ready-to-go lessons, activities, and fact cards
• QR code to access free digital STEAM Kit lessons in Ozobot Classroom
• Activities support learning with and without an Evo robot*
• Recommended for ages 8+
• Please note: One kit engages up to four students.
•*Applies to select Ozobot STEAM Kits only.
• Evo robots sold separately.
• Dimensions: 12.75" in. (L) x 6.25" in. (W) x 1.5" in. (H)
Type | Ozobot STEAM Kit |
---|---|
Battery | N/A |
Connectivity | Bluetooth |
Illumination | N/A |
Material | N/A |
To use this facility please Sign In.
Sign In