TruConnect Male Crimp Blade Connector 1.5-2.5mm Pack of 100

Standard range
Order Code:

33-0285

Brand: TruConnect MPN: 501LT EAN-13: 5053556006748
Qty Unit Price (Ex VAT)
1+ £6.73
10+ £5.26
25+ £4.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
273 in stock, despatched same dayAdditional quantity lead time 5 months

Non-insulated single wire connection from TruConnect using a flat blade which is inserted into a blade receptacle.


  • Suitable for wire size 0.25 to 1.65mm²
  • Equivalent 22 to 16AWG
Insulated Uninsulated
Male / Female Male
Mounting Type Wire Mount
Outer Width 6.35mm
Overall Length 9.5mm
Terminal Type Blade Connector
Termination Crimp
Thickness 0.8mm
Wire Gauge 0.2 to 1.65mm²
Wire Gauge (AWG) 22 to 16

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, February 21, 2016 Question by: Rapid Customer | Product code: 33-0285
Q. Hi, are the covers for this connection sold seperatly or are supplied
A. Hi Jack, thank you for your question. We do not appear to stock covers for the uninsulated types. We do an insulated range here.

Reviews


Be the first to submit a review

Trustpilot