Panasonic ALE1PB05 16A PCB Form A Power Relay 5V

Panasonic ALE1PB05 16A PCB Form A Power Relay 5V

Panasonic
Order Code:

60-5030

Brand: Panasonic MPN: ALE1PB05

Discontinued


Compact PCB mounting 16A switching relay from Panasonic.


  • Requires low operating power (400mW)
  • Designed for heavy load switching of domestic appliances and similar applications
  • Contacts are silver alloy and configured as 1 Form A (normally open)
  • High shock and insulation resistance
  • 5V Coil voltage
  • UL, CSA TUV approved, and VDE, SEMKO pending
Coil Resistance 63Ω
Contact Configuration SPST-NO
Height 24.9mm
Length 28.6mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 4432VA
Switching Voltage Max (AC) 277V
Width 12.4mm
Coil Current 80mA
Coil Voltage (DC) 5V
Switching Current Max 16A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C