Site: Industry
Currency: GBP    
Panasonic JS1-12V-F Power Relay SPCO 10A 12V Coil

Panasonic JS1-12V-F Power Relay SPCO 10A 12V Coil

Panasonic
Order Code:

60-4285

Brand: Panasonic MPN: JS1-12V-F

Discontinued


An ultra-miniature PCB mounting 12V power relay. Ideal for applications such as air conditioners, heaters, office machinery, fax, vending machines and certain automotive uses e.g. power windows, antenna, central locking etc.


  • 12V DC coil voltage
  • Ultra-miniature PCB power relay
  • SPCO contact
  • 250V AC / 100V DC contact voltage
  • 10A contact current
  • 2500VA load
  • 400Ω coil resistance
  • 360mW coil power
  • 10ms operate time
  • 10ms release time
  • AgSnO2 contact
  • 12.2mm pitch
  • 22mm long, 16mm wide, 16mm high
  • 12g weight
  • Panasonic type JS1-12V-F
Coil Resistance 400Ω
Contact Configuration SPCO
Height 16mm
Length 22mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 1660VA
Switching Voltage Max (AC) 277V
Width 16mm
Coil Current 30mA
Coil Voltage (DC) 12V
Switching Current Max 10A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C