Site: Industry
Currency: GBP    
Panjit SK84 Schottky Barrier Rectifier Diode 40V 8A DO-214AB

Panjit SK84 Schottky Barrier Rectifier Diode 40V 8A DO-214AB

Panjit
Order Code:

64-8605

Brand: Panjit MPN: SK84

Discontinued


A 8A surface mounting Schottky barrier rectifier diode that comes in a low-profile SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 8A
Max. Junction Temperature 150°C
Package SMC
Peak Forward Current 150A
Peak Reverse Voltage 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C