Site: Industry
Currency: GBP    
PaxTower 3T Base Pack Platform Height 0.6m

PaxTower 3T Base Pack Platform Height 0.6m

Zarges Brand: Zarges

This Zarges PaxTower 3T Base Pack is supplied WITHOUT stabilisers and toeboards.

Specification:

Part Number: 5535102
Platform Height: 0.6m
Overall Height: 1.6m
Working Height: 2.6m
Platform Size: 0.6 x 1.8m
Transport Dimensions: 190 x 75 x 50cm
Weight: 28.3kg



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C