Site: Industry
Currency: GBP    
PB Fastener 331380 ISO Blind Nut Neoprene M8

PB Fastener 331380 ISO Blind Nut Neoprene M8

PB Fastener
Extended range
Order Code:

49-0726

Brand: PB Fastener MPN: 331380 EAN-13: 2050000162411
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.710
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

This ISO Blind Nut Neoprene M8 from PB Fastener & Components is ideal for the simple task of joining, insulating and attaching - even when dealing with sensitive materials. There are a host of advantages in using this oil-resistant nut, one being that it dampens vibrations and can be used from one side, suited to sensitive materials, even in blind holes.


  • No corrosion problems
  • Not electrically conductive
  • Can be fitted with screwdriver
  • Neoprene material
  • M8 thread size
  • 15.9mm bore diameter
  • 22.2mm length
  • Manufacturer's part 331380
Type Blind nut
Size M8
Material Neoprene
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C