Site: Industry
Currency: GBP    
PB Fastener 490594 Self-Adhesive Copper Films 150mm x 30mm - Pack Of 10

PB Fastener 490594 Self-Adhesive Copper Films 150mm x 30mm - Pack Of 10

PB Fastener
Standard range
Order Code:

49-0594

Brand: PB Fastener MPN: 490594
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.15
10+ £9.66
Price per unit Ex VAT
245 in Stock, despatched in 4 days

These Self-Adhesive Copper Films 150mm x 30mm from PB Fastener & Components is extremely thin thanks to a support layer thickness of 0.035mm and has been equipped with and adhesive layer featuring synthetic resin on one side. As such, these versatile films have a number of uses, from repairing conductor tracks to acting as a ground surface or frequency shield.


  • 150 x 30mm (L x W)
Type Copper film
Length 150mm
Pieces 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C