Quickly find another product in this range by Body Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.41 |
These Zinc Plated Steel F/F Spacers M5 x 45mm from PB Fastener & Components are 45mm long, hexagonal, M5 tapped spacers.
Manufactured to a high standard using galvanised steel and designed with 2x female threads at each end, these quality spacers fit a 8mm spanner opening and come supplied in packs of 10.
Type | Hexagonal threaded: F-F |
---|---|
Body Length | 45mm |
External Width | 8mm |
Material | Zinc plated steel |
Thread Size | M5 |
To use this facility please Sign In.
Sign In