Site: Industry
Currency: GBP    
Pepperl & Fuchs 3RG4013-3AG01-PF & NO Cylindrical M12 Connector Inductive Sensor

Pepperl & Fuchs 3RG4013-3AG01-PF & NO Cylindrical M12 Connector Inductive Sensor

Pepperl and Fuchs
Order Code:

51-0221

Brand: Pepperl and Fuchs MPN: 3RG4013-3AG01-PF

Discontinued


An M18 size inductive proximity switch with a switching distance of 5.0mm.
  • Reverse polarity protection
  • Short-circuit protection
  • LED Indication
Connection M12 connector
Contact Configuration NO
Material N/A
Operating Temperature –25 to +85°C
Operating Voltage (DC) –25 to +85V
Output PNP
Protection Type IP67
Sensor Type Inductive proximity
Size M18
Switching Frequency 1500Hz

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C