Site: Industry
Currency: GBP    
Peter Electronic VeriStart II 400V Soft Start Units DIN Rail Mounting

Peter Electronic VeriStart II 400V Soft Start Units DIN Rail Mounting

The VersiStart II are a range of DIN rail mounting 400V soft start units that provide soft acceleration and deceleration. The units have three separate adjustments for acceleration time, start voltage and deceleration time. In addition, selectable boost-start and potential-free relay output for operating status make these units suitable for a wide range of applications including: door and gate drives, pumps and ventilator fans, conveying systems, packaging machines, transport systems, assembly lines, etc.

  • Available in a choice of rated currents
  • Two-phase controlled soft starter
  • Microcontroller controlled
  • Optimised soft start
  • Motor delta winding connection
  • Current and torque reduction during acceleration
  • Integrated bypass relay
  • No additional control voltage required
  • No mains neutral conductor (N) required
  • Economical substitute for star-delta starters
  • Plug-in power terminals
  • Control outputs with spring-loaded terminals
  • Heat sink temperature monitoring
Order code63-491263-491463-4915
Part numberVS II 400-17VS II 400-32VS II 400-45
Mains/motor voltage400V400V400V
Rated current17A32A45A
Motor rating7.5kW15kW22kW
Power dissipation (operation)29.5W28.5W27W
Power dissipation (standby)7.5W7.5W7.5W
Acceleration time0.5 to 10s0.5 to 10s0.5 to 10s
Start voltage40 to 80%40 to 80%40 to 80%
Deceleration time0.5 to 10s0.5 to 10s0.5 to 10s
Restart time200ms200ms200ms
Switching cycle max.60/h30/h10/h
CSA (control terminals)1.5mm²/AWG161.5mm²/AWG161.5mm²/AWG16
CSA (power terminals)6mm²/AWG1016mm²/AWG816mm²/AWG8
I²t4000A²s9100A²s16,200A²s
Tightening torque1.2 to 1.5Nm1.2 to 1.5Nm1.5 to 1.7Nm
Control input resistance10kΩ10kΩ10kΩ
Relay switching rating3A 250V AC/30V DC3A 250V AC/30V DC3A 250V AC/30V DC
Overvoltage categoryIII (TT/TN-systems)/2III (TT/TN-systems)/2III (TT/TN-systems)/2
Installation class333
Surge strength4kV4kV4kV
Operating temperature0°C to +45°C0°C to +45°C0°C to +45°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C