Site: Industry
Currency: GBP    
Phoenix Contact 1300344 UM-BASIC-KIT-B72-L60-7035 pvc grey-white casing

Phoenix Contact 1300344 UM-BASIC-KIT-B72-L60-7035 pvc grey-white casing

Phoenix Contact
Standard range
Order Code:

06-1637

Brand: Phoenix Contact MPN: 1300344
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Phoenix Contact 1300344 is a treaded casing made from PVC in a grey-white colour (RAL 7035), ideal for various industrial applications. This durable part is designed for mounting and protecting electronic components. Its robust construction makes it suitable for use in demanding environments.
Material PVC
Depth 39.45mm
Dim (W x H x D) 63.8 x 92.3 x 39.45 mm
Factory colour Grey-white (RAL 7035)
Height 92.3mm
Misc Attribute UM-BASIC-KIT-B72-L60-7035
Type Treaded casing
Weight 48.9g
Width 63.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C