Phoenix Contact 1300346 UM-BASIC Treaded Casing PVC Grey-white 1pc

Phoenix Contact 1300346 UM-BASIC Treaded Casing PVC Grey-white 1pc

Phoenix Contact
Standard range
Order Code:

06-1639

Brand: Phoenix Contact MPN: 1300346
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit Ex VAT
36 in stock, despatched in 4 working days

The Phoenix Contact UM-BASIC-KIT-B72-L100-7035 is a grey-white (RAL 7035) treaded casing made from PVC, ideal for providing durable housing and protection for electronic components. This sturdy and reliable part is commonly used in industrial and electrical applications where secure enclosure solutions are required. Manufactured by Phoenix Contact, this kit ensures effective organisation and safety for sensitive circuitry in one convenient package.
Material PVC
Depth 39.45mm
Dim (W x H x D) 103.8 x 92.3 x 39.45 mm
Factory colour Grey-white (RAL 7035)
Height 92.3mm
Misc Attribute UM-BASIC-KIT-B72-L100-7035
Type Treaded casing
Weight 68.6g
Width 103.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C