The Phoenix Contact UM-BASIC-KIT-B72-L150-7035 is a threaded casing made from PVC in a grey-white RAL 7035 colour. It is used for housing electronic components, offering durable protection and a neat appearance. Typical applications include mounting on DIN rails in electrical or control cabinets.
Material | PVC |
Depth | 39.45mm |
Dim | (W x H x D) 153.8 x 92.3 x 39.45 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 92.3mm |
Misc Attribute | UM-BASIC-KIT-B72-L150-7035 |
Type | Treaded casing |
Weight | 93.6g |
Width | 153.8mm |
---|
To use this facility please Sign In.
Sign In