Site: Industry
Currency: GBP    
Phoenix Contact 1300352 UM-BASIC Treaded casing PVC Grey-white 1pc

Phoenix Contact 1300352 UM-BASIC Treaded casing PVC Grey-white 1pc

Phoenix Contact
Standard range
Order Code:

06-1643

Brand: Phoenix Contact MPN: 1300352
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Phoenix Contact UM-BASIC-KIT-B108-L60-7035 is a grey-white (RAL 7035) treaded casing designed for versatile applications. Made from PVC, it offers durability and protection for electrical components. Typical uses include housing electronic circuitry in industrial and commercial settings.
Material PVC
Depth 39.45mm
Dim (W x H x D) 63.8 x 127.8 x 39.45 mm
Factory colour Grey-white (RAL 7035)
Height 127.8mm
Misc Attribute UM-BASIC-KIT-B108-L60-7035
Type Treaded casing
Weight 60.4g
Width 63.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C