The Phoenix Contact UM-BASIC-KIT-B108-L150-7035 is a treaded casing made from PVC, featuring a grey-white colour in RAL 7035. This casing is ideal for housing electronic components safely and securely. It is commonly used in industrial and automation applications to provide robust protection for sensitive equipment.
Material | PVC |
Depth | 39.45mm |
Dim | (W x H x D) 153.8 x 127.8 x 39.45 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 127.8mm |
Misc Attribute | UM-BASIC-KIT-B108-L150-7035 |
Type | Treaded casing |
Weight | 117.7g |
Width | 153.8mm |
---|
To use this facility please Sign In.
Sign In