Site: Industry
Currency: GBP    
Phoenix Contact 1310939 UM-PRO-KIT Treaded casing Grey-white/Black 1pc

Phoenix Contact 1310939 UM-PRO-KIT Treaded casing Grey-white/Black 1pc

Phoenix Contact
Order Code:

06-1649

Brand: Phoenix Contact MPN: 1310939

Discontinued


The Phoenix Contact UM-PRO-KIT-B108-L80-7035 is a treaded casing featuring grey-white and black colours, made from PA material. It is designed to provide reliable protection and organisation in electrical and industrial applications. Typically used in enclosures, its durable construction ensures longevity and effective performance.
Material PA
Depth 39.45mm
Dim (W x H x D) 83.8 x 127.8 x 39.45 mm
Height 127.8mm
Misc Attribute UM-PRO-KIT-B108-L80-7035
Type Treaded casing
Weight 73.3g
Width 83.8mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C