Phoenix Contact's treaded casing, model number 1310942, is a robust and durable component designed in grey-white (RAL 7035) and black (RAL 9005). This product provides reliable protection and housing for electronic components, ideal for use in industrial settings. It ensures secure and stable mounting, meeting the high-quality standards expected in manufacturing and control environments.
Material | PA |
Depth | 39.45mm |
Dim | (W x H x D) 123.8 x 127.8 x 39.45 mm |
Height | 127.8mm |
Misc Attribute | UM-PRO-KIT-B108-L120-7035 |
Type | Treaded casing |
Weight | 97.8g |
Width | 123.8mm |
---|
To use this facility please Sign In.
Sign In