Site: Industry
Currency: GBP    
Phoenix Contact 1310989 UM-PRO-KIT-B122-L180-7035 treaded casing grey-white

Phoenix Contact 1310989 UM-PRO-KIT-B122-L180-7035 treaded casing grey-white

Phoenix Contact
Standard range
Order Code:

06-1655

Brand: Phoenix Contact MPN: 1310989
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit Ex VAT
2 in Stock, despatched in 4 days

Phoenix Contact manufactures the UM-PRO-KIT-B122-L180-7035 1310989, a threaded casing in grey-white (RAL 7035). This product is durable and made from PA material, offering a robust solution for housing electronic components. It is ideal for use in industrial settings where protection and organisation of components are essential.
Material PA
Depth 39.45mm
Dim (W x H x D) 183.8 x 142.3 x 39.45 mm
Height 142.3mm
Misc Attribute UM-PRO-KIT-B122-L180-7035
Type Treaded casing
Weight 37.7g
Width 183.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C