Site: Industry
Currency: GBP    
Phoenix Contact 1310990 UM-PRO-KIT-B122-L200-7035 Grey-white casing

Phoenix Contact 1310990 UM-PRO-KIT-B122-L200-7035 Grey-white casing

Phoenix Contact
Standard range
Order Code:

06-1657

Brand: Phoenix Contact MPN: 1310990
Qty Unit Price (Ex VAT)
1+ £17.48
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Phoenix Contact 1310990 threaded casing is a high-quality accessory primarily used for housing and protecting electrical components. Made from durable PA material, it comes in a grey-white colour with a black accent, following RAL 7035 and RAL 9005 standards. This casing is ideal for providing reliable protection in industrial and commercial electrical installations.
Material PA
Depth 39.45mm
Dim (W x H x D) 203.8 x 142.3 x 39.45 mm
Height 142.3mm
Misc Attribute UM-PRO-KIT-B122-L200-7035
Type Treaded casing
Weight 157g
Width 203.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C