Site: Industry
Currency: GBP    
Phoenix Contact 2203401 Mounting set - UCS GD 9005

Phoenix Contact 2203401 Mounting set - UCS GD 9005

Phoenix Contact
Extended range
Order Code:

75-1205

Brand: Phoenix Contact MPN: 2203401 EAN-13: 4055626461694
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit Ex VAT
5 in stock, despatched same dayBack-order availability date - 19/06/2025

Phoenix Contact 2203401 Mounting set - UCS GD 9005 - Adhesive screw boss, for securing the printed-circuit board, material: polyamide; content 4 pieces with screws 2.5 x 8.


  • Width: 21.8 mm
  • Height: 21.8 mm
  • Depth: 10 mm
  • PCB thickness: 0.8 mm ... 3 mm
Colour Black
Enclosure Height 21.8mm
Enclosure Length 10mm
Enclosure Width 21.8mm
External Features Adhesive Mounting
Internal Features PCB Mounting Screws Included
Material Polyamide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C