The Phoenix Contact 3202892 ferrule is a partially insulated black connector designed for 1.5 mm² cables, offered in packages of 1000 pieces. This crimp ferrule ensures secure connections in electrical applications, enhancing conductivity and preventing wire fraying. It is typically used in industrial and automation systems to improve connection reliability.
Type | Ferrule |
Contact material | Copper silver plated |
Cross section per core | 1.5mm² |
Cross-section x Length | 1.5 mm² x 8 mm |
Factory colour | Black |
Industrial packaging | Yes |
Insulation type | Partially insulated |
Length | 14mm |
Manufacturer part # | 3202892 |
Misc Attribute | AI 1,5 - 8 BK-GB-1000 |
Sleeve length | 8mm |
Temperature Range | -40°C |
---|
To use this facility please Sign In.
Sign In