Phoenix Contact manufactures the 3203011 ferrule, a partially insulated connector designed for 0.14 mm² wires, offered in grey. Supplied in a pack of 1000 pieces, these ferrules provide reliable crimp connections for electrical installations. Typical applications include securing wire termination in control panels and electrical assemblies.
Type | Ferrule |
Contact material | Copper silver plated |
Cross section per core | 0.14mm² |
Cross-section x Length | 0.14 mm² x 8 mm |
Factory colour | Grey |
Industrial packaging | Yes |
Insulation type | Partially insulated |
Length | 12mm |
Manufacturer part # | 3203011 |
Misc Attribute | AI 0,14- 8 GY -1000 |
Sleeve length | 8mm |
Temperature Range | -40°C |
---|
To use this facility please Sign In.
Sign In