Phoenix Contact manufactures the 3210509 PT 2,5-3L BU Push-in Three-level Terminal, a blue, multiport terminal designed for easy and reliable wire connection. This switchboard terminal is ideal for use in applications requiring continuity and serial connection setups. It features a push-in technology that simplifies installation, commonly utilised in control panels and electrical distribution systems.
No. of rows | 3 |
AWG (min.) | 26 |
AWG max. | 12 |
Clamp width | 5.2mm |
Connection | Quick-connect |
Cross section (flexible) (max.) | 2.5mm² |
Cross section (flexible) (min.) | 0.14mm² |
Cross section (inflexible) (max.) | 4mm² |
Cross section (inflexible) (min.) | 0.14mm² |
Dim | (L x W x H) 102 x 5.2 x 58 mm |
Factory colour | Blue |
Flammability rating | V0 |
Height | 58mm |
Industrial packaging | No |
Insulation | PA |
Insulation material | PA |
Length | 102mm |
Manufacturer part # | 3210509 |
Min. stripping length | 8mm |
Misc Attribute | PT 2,5-3L BU |
Nominal current | 20A |
Nominal current - rounded value | 20A |
Nominal current (details) | 26A |
Nominal voltage | 500V |
Number of pins | 6 |
Stripping length (max.) | 10mm |
Type | Multiport terminal |
Width | 5.2mm |
---|
To use this facility please Sign In.
Sign In