Site: Industry
Currency: GBP    
Phoenix Contact 804049 EO-CF/PT/LED/DUO Grey Enclosure Outlet 1pc

Phoenix Contact 804049 EO-CF/PT/LED/DUO Grey Enclosure Outlet 1pc

Phoenix Contact
Standard range
Order Code:

06-2686

Brand: Phoenix Contact MPN: 804049
Qty Unit Price (Ex VAT)
1+ £30.01
Price per unit Ex VAT
5 in Stock, despatched in 4 days

The Phoenix Contact EO-CF/PT/LED/DUO is a grey enclosure outlet designed for effective LED lighting solutions. It is suitable for switchboard, cabinet, and cupboard lighting, providing illumination for workplaces and industrial plants. This product comes in a single piece and is ideal for enhancing visibility in various settings.
Material PA
Connection Push-in connector
Core cross section (max.) 4mm²
Core cross section (min.) 0.20mm²
Dim (L x W) 60 mm x 90 mm
Factory colour Grey
Length 60mm
Misc Attribute EO-CF/PT/LED/DUO
Rated voltage 250V AC
Test current 16A
Type Enclosure outlet
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C