The Phoenix Contact DIN Rails have been manufactured to a high level and are suitable for mounting rail assembly. Correspond to the European standard EN 60715, with special emphasis given to high dimensional accuracy and surface finish.
51-4991 | |
---|---|
ATT.CALC.CABLE_DIMENSIONS | 35 x 7.5mm |
Content | 2m |
Dimensions | (W x H) 35mm x 7.5mm |
Manufacturer part no. | 801762 |
Material | Copper |
Specification | Not perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/ 7.5 CU |
Type (manufacturer type) | NS 35/ 7,5 CU ungelocht 2000MM |
Width | 35mm |
51-4992 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 7.5mm |
Content | 2m |
Dimensions | (W x H) 35mm x 7.5mm |
Manufacturer part no. | 1206421 |
Material | Galvanised steel |
Specification | Perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/ 7.5 ZN |
Type (manufacturer type) | NS 35/ 7,5 ZN gelocht 2000MM |
Width | 35mm |
51-4993 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 7.5mm |
Content | 2m |
Dimensions | (W x H) 35mm x 7.5mm |
Manufacturer part no. | 1206434 |
Material | Galvanised steel |
Specification | Not perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/ 7.5 ZN |
Type (manufacturer type) | NS 35/ 7,5 ZN ungelocht 2000MM |
Width | 35mm |
51-4994 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 15mm |
Content | 2m |
Dimensions | (W x H) 35mm x 15mm |
Manufacturer part no. | 1206599 |
Material | Galvanised steel |
Specification | Perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/15 ZN |
Type (manufacturer type) | NS 35/15 ZN gelocht 2000MM |
Width | 35mm |
51-4995 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 7.5mm |
Content | 2m |
Dimensions | (W x H) 35mm x 7.5mm |
Manufacturer part no. | 0801681 |
Material | Steel |
Specification | Not perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/ 7.5 |
Type (manufacturer type) | NS 35/ 7,5 |
Width | 35mm |
51-4996 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 7.5mm |
Content | 2m |
Dimensions | (W x H) 35mm x 7.5mm |
Manufacturer part no. | 0801733 |
Material | Steel |
Specification | Perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/ 7.5 ZN |
Type (manufacturer type) | NS 35/ 7,5R |
Width | 35mm |
51-4997 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 15mm |
Content | 2m |
Dimensions | (W x H) 35mm x 15mm |
Manufacturer part no. | 1201714 |
Material | Steel |
Specification | Not perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/15 |
Type (manufacturer type) | NS 35/15 |
Width | 35mm |
51-4998 | |
ATT.CALC.CABLE_DIMENSIONS | 35 x 15mm |
Content | 2m |
Dimensions | (W x H) 35mm x 15mm |
Manufacturer part no. | 1201730 |
Material | Steel |
Specification | Perforated |
Suitable for | Mounting rail assembly |
Type | NS 35/15 |
Type (manufacturer type) | NS 35/15 |
Width | 35mm |
51-4999 | |
ATT.CALC.CABLE_DIMENSIONS | 15 x 5.5mm |
Content | 2m |
Dimensions | (W x H) 15mm x 5.5mm |
Manufacturer part no. | 1401682 |
Material | Steel |
Specification | Perforated |
Suitable for | Mounting rail assembly |
Type | NS 15 |
Type (manufacturer type) | NS 15 |
Width | 15mm |