Site: Industry
Currency: GBP    
Pickering 104-1-A-24/3D High Voltage 3kV (SPST) 24V SIL Reed Relay.

Pickering 104-1-A-24/3D High Voltage 3kV (SPST) 24V SIL Reed Relay.

Pickering Reed Relays
Standard range
Order Code:

66-1010

Brand: Pickering Reed Relays MPN: 104-1-A-24/3D
Qty Unit Price (Ex VAT)
1+ £12.02
25+ £11.95
100+ £11.89
250+ £11.82
500+ £11.76
1000+ £11.69
Price per unit Ex VAT
29 in stock, despatched same dayAdditional quantity lead time 8 months

A 24V 1A dry switch reed relay from the 104 series. The relay has a 25W power rating and can switch up to 1kV, with a stand-off of up to 3kV. The relays are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relay is 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.

Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.


  • Single reed switch
  • 1A Contact configuration
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Resistance 3000Ω
Coil Voltage (DC) 24V
Contact Configuration SPST
Height 8.2mm
Length 24.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 1A
Switching Power 25W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 3000V
Width 6.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C