Site: Industry
Currency: GBP    
Pickering 116-1-A-5/2D Very High Density 1 Form A (SPST) 5 Volt coil SIL

Pickering 116-1-A-5/2D Very High Density 1 Form A (SPST) 5 Volt coil SIL

Pickering Reed Relays
Order Code:

66-1025

Brand: Pickering Reed Relays MPN: 116-1-A-5/2D

Discontinued


A 0.5A 10W reed relay in a plastic SIL package with a footprint that takes up the minimum of board area. Designed for very high density applications, the relay has a footprint of just 0.15 x 0.27in, a quarter of the industry standard 0.2 x 0.8in, saving board space and making the relay suitable for very high density designs, and even making it possible to extend functionality of existing designs without increasing the size of PCB.

The relay is encapsulated in a plastic SIL package and has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for low level or 'cold' switching applications in ATE switching matrices or multiplexers.


  • 1 Form A contact
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Height 12.45mm
Length 6.6mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 3.7mm
Switching Current Max 0.5A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C