Site: Industry
Currency: GBP    

0%


Pico PP935 3405D MSO 4 channel, 100MHz, 8-bit, PC USB Scope with probes

Pico Technology
Standard range
Order Code:

65-4631

Brand: Pico Technology MPN: PP935
Qty Unit Price (Ex VAT)
1+ £1436.10
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

The Pico PP935 3405D MSO is a USB powered PC Oscilloscope with 4 analogue channels, 100MHz bandwidth and comes with a 16-channel Logic Analyser included.

Power, portability and performance

PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 4 analogue channels and a built-in function/arbitrary waveform generator. Supported by the advanced PicoScope 7 software, these devices offer an ideal, cost-effective package for many applications, including embedded systems design, research, test, education, service, and repair.

PicoScope 3000 Series oscilloscopes feature a SuperSpeed USB 3.0 connection, making the already-optimized process of data transfer and waveform update rates even faster.

The PicoScope 3000D Series Mixed-Signal Oscilloscopes include 16 digital inputs so that you can view digital and analogue signals simultaneously.

Features:
Advanced digital triggering
Hardware Acceleration Engine (HAL3)
100,000 waveforms per second
Waveform circular buffer & navigator
DeepMeasure™
Mask limit testing
Event triggered Actions
Math channels & filtering
Custom probes facility
Oscilloscope Software Development Kit (SDK)


  • PicoScope 3405D MSO
  • Compact design
  • 16-channel logic analyser included - MSO models only
  • 4 analogue channels
  • 100MHz bandwidth
  • 1 GS/s
  • 256 MS buffer memory
  • 100,000 waveforms/s capture rate (PC dependent)
  • Decode over 30 serial protocols as standard
  • Arbitrary waveform generator included
  • Serial decoding and mask testing as standard
  • USB 3.0 connected and powered
  • PC Connectivity
  • 4 x probes included
  • USB 3.0 cable included
  • AC power adaptor - 4-channel models only
  • TA136 digital cable included - MSO models only
  • 2 x TA139(10pk) logic test clips - MSO models only
  • PS7 Software for Windows, Linux and Mac

<iframe width="677" height="392" src="https://www.youtube.com/embed/M1U0xUCZrU0" title="PicoScope® 3000E MSO Series" frameborder="0" allow="accelerometer; autoplay; clipboard-write; encrypted-media; gyroscope; picture-in-picture; web-share" referrerpolicy="strict-origin-when-cross-origin" allowfullscreen></iframe>
No. of Channels 4
Bandwidth 100MHz
Accuracy ±3% of full scale ±200uV
Type USB Mixed Signal Oscilloscope
Dimensions 190 x 170 x 40mm
Input Impedance 1 MΩ, 14 pF
Memory 256MS
Operating Temperature 0 to 40°C
PC Connectivity USB 3.0 SuperSpeed (USB 2.0 compatible)
Power Supply Powered from a single USB 3.0 port
Resolution 8bits
Sample Rate (Maximum) 1GS/s
Weight 0.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C