Site: Industry
Currency: GBP    
PicoScope® 2204A 2 Channel PC Oscilloscope with Probes 10MHz

PicoScope® 2204A 2 Channel PC Oscilloscope with Probes 10MHz

Pico
Order Code:

85-7492

Brand: Pico MPN: 2204A

Discontinued


The PicoScope 2204A oscilloscope offers a small, light, modern alternative to the bulky bench top device. You can slip this 10Mhz instrument easily in your laptop bag, making it perfect for engineers on the move; and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.

The supplied PicoScope 6 software has an array of high-end features, such as serial decoding and mask limit testing now included as standard. New functionality is regularly delivered through free upgrades, optimised with the help of customer feedback.

The PicoScope 2204A has a built-in arbitrary waveform generator (AWG). Waveforms can be imported from the oscilloscope as well as external data files. New files can be created and modified using the built-in graphical AWG editor.

A function generator is also included, with sine, square, triangle, DC level and many more standard waveforms. As well as level, offset and frequency controls, the advanced options allow you to sweep over a range of frequencies. Combined with the spectrum peak hold option, this creates a powerful tool for testing amplifier and filter responses.

Being able to print, copy, saving, and emailing your data from the field is quick and easy with the USB connection.


  • Light but sturdy build
  • Easy to use software with powerful features such as serial decoding
  • 10MHz, 2 channels, 100MS/s sampling rate
  • SDK makes it possible to use it as very capable data capture device
  • Powerful signal generator in the same package
  • Advanced digital triggers
  • Arbitrary waveform generator
  • Serial decoding
  • USB powered
  • Ultra compact design

What's in the box?

  • PicoScope 2204A Series oscilloscope
  • USB cable
  • Quick Start Guide
  • Software - PicoScope 6 for Microsoft Windows 7, 8 and 10; 32-bit and 64-bit SDK for Windows 7, 8 and 10; 32-bit and 64-bit
  • Two x1/x10 passive probes are included, chosen to match the bandwidth of your scope
Type Oscilloscope with probes

Reviews

Great low budget Oscilloscope

Reviewed by: Matthias - Thursday, July 24, 2014
Software: Many options and settings possible I was pleasently surprised after havein worked with a Vellemann PCSGU250 USB scope before which was also sufficent but would only allow for limited settings to be interfered. The picoscope software feels more like a real oscilloscope. It even comes with all the source code needed to program your own software. Hardware: Nice and small, Autorange feature for input voltage,Function generator output frequency is 10 times smaller than the PCSGU250 but I didnt need that feature so far. Overall I am very impressed and would recommend it to everyone that is looking for a low cost oscilloscope and can live with the speed limitation of scope and generator.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C