Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.32 |
25+ | £6.60 |
PJP 2712-IEC-200R 200cm Red Stack Safety Lead - Electro PJP 2712-IEC 20A PVC Stackable Banana Plug Safety Patch Cord
Stackable shrouded Banana Plugs connected with 1.0mm² wire with PVC covering for maximum flexibility.
Individual test leads are completely colour-coded for ease of identification.
•Maximum current load: 20A
•Operating temperature: –20°C to +80°C
•Choose colour and length: 25cm, 50cm, 1m, 1.5m, 2m
Colour | Red |
---|---|
Connector type | 4mm Test Leads, Stackable |
Insulated | Yes |
Mounting Direction | Straight |
Plug / Socket | Plug |
Termination | Plug-in |
To use this facility please Sign In.
Sign In