Site: Industry
Currency: GBP    
PJP 2712-IEC-50B 50cm Blue Stack Safety Lead

PJP 2712-IEC-50B 50cm Blue Stack Safety Lead

PJP
Standard range
Order Code:

17-2432

Brand: PJP MPN: 2712-IEC-50B
Qty Unit Price (Ex VAT)
1+ £5.26
25+ £4.79
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

PJP 2712-IEC-50B 50cm Blue Stack Safety Lead - Stackable Banana Plug Safety Patch Cord. Stackable shrouded Banana Plugs connected with 1.0mm² wire with PVC covering for maximum flexibility. Individual test leads are completely colour-coded for ease of identification.
  • Maximum current load: 20A
  • Operating temperature: –20°C to +80°C
  • Choose colour and length: 25cm, 50cm, 1m, 1.5m, 2m
Colour Blue
Connector type 4mm Test Leads, Stackable
Insulated Yes
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C