Power Products 39-0914-0200-00-9 CB2/200 Extruded Aluminium Heatsink Natural

Power Products 39-0914-0200-00-9 CB2/200 Extruded Aluminium Heatsink Natural

Power Products International
Order Code:

37-0013

Brand: Power Products International MPN: 39-0914-0200-00-9

Discontinued


An extruded aluminium heatsink with natural finish.


  • Overall width 200mm
  • Overall height 40mm
  • Extruded length 200mm
  • Power Products International type 39-0914-0200-00-9
Finish Natural
Length 200mm
Material Aluminium
Type Extruded heatsink

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C