Site: Industry
Currency: GBP    
TruConnect 20-5109 Power Socket 2.1 PCB DC

TruConnect 20-5109 Power Socket 2.1 PCB DC

TruConnect
Order Code:

20-5109

Brand: TruConnect MPN: K-DC-005 2.0

Discontinued


PCB mounting 2.1 mm connector with 30V DC power socket.
  • 0.5A current rating
  • Right angle type
  • Solder lug termination
  • Brass contact material
  • Black colour
  • 100MΩ insulation resistance
  • Can be hand wired
  • Single pole switch
Current Rating 1A
Voltage Rating 12V DC
Colour Black
Connector Size 2.1mm
Contact material Brass
Gender Socket
Height 11mm
Length 14.3mm
Termination Method Solder Lug
Type Right Angle
Width 10mm

Order Code: 20-0970

MPN: 20-0970

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.355 £0.201 £0.166 £0.157
47,780 in stock, despatched same dayAdditional quantity lead time 4 months

Questions

*Question functionality currently disabled
Wednesday, June 19, 2013 | Question by: Rapid Customer | Product code: 20-5109
Q. Hi, what’s the alternative part number?
A. Hi, thank you for your question. The alternative item for this product is 20-0970.

Reviews

Be the first to submit a review

Trustpilot