Affix Pozi Pan Head Machine Screws BZP M2 10mm - Pack Of 100

Affix Pozi Pan Head Machine Screws BZP M2 10mm - Pack Of 100

Affix
Order Code:

33-2210

Brand: Affix MPN: 33-2210

Discontinued


Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M2
  • Length 10mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Thread Size M2
Thread Length 10mm
Screw Head Style Dome
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No

Order Code: 33-7032

MPN: 337032

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£2.65 £2.26 £1.95
46 in stock, despatched same day

Questions

*Question functionality currently disabled
Tuesday, July 19, 2016 | Question by: Rapid Customer | Product code: 33-2210
Q. it states that they are coarse threaded - does that mean .45mm thread pitch?
A. Hi Happy H, thank you for your question. The pitch is 0.4mm on an M2 machine screw. 0.45 pitch is M2.5 machine screw.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C