Pressmaster 4300-3691 KRB0560 Crimp Tool For Non Insulated Connectors 0.5 -6mm²

Pressmaster 4300-3691 KRB0560 Crimp Tool For Non Insulated Connectors 0.5 -6mm²

Pressmaster
Standard range
Order Code:

33-0412

Brand: Pressmaster MPN: 4300-3691 EAN-13: 7393785000314
  • Country of Origin: Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.72
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 1 due on 07/05/2025

The Pressmaster KRB-0560 is a precision, ratchet crimp tool designed to provide consistent and reliable crimp connections on uninsulated open barrel connectors on wires ranging from 0,5-6,0 mm².

It couldn't be simpler. Open the tool and insert a terminal in the correct nest then close the tool until the terminal is fastened. Insert wire into the terminal and close the tool until ratchet release. To release the ratchet mechanism, push the trigger.


  • Professional crimp tool for optimised crimp perfomance
  • Ergonomic handles for low effort crimping
  • Ratchet action to ensure full crimp cycle with safety release
  • Durable - minimum of 50,000 cycles
  • Tool factory set with precise eccentric cam adjustment function to guarantee performance
  • Manufacturer's part 4300-3691

To find out more about our range of Pressmaster crimping tools and accessories, please visit our Pressmaster brand page.


Type Crimp tool
Capacity 0.5 to 6mm²
Weight 560g
Wire Gauge 22 to 10AWG

Order Code: 33-0275

MPN: 503LT

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£7.28 £5.98 £4.75
42 in stock, despatched same dayAdditional 60 due on 11/06/2025

Order Code: 33-0285

MPN: 501LT

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£6.73 £5.26 £4.56
22 in stock, despatched same dayAdditional 22 due on 11/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C