Site: Industry
Currency: GBP    
Pressol 07062 Measuring Jug 1L - Transparent

Pressol 07062 Measuring Jug 1L - Transparent

Pressol
Standard range
Order Code:

63-8558

Brand: Pressol MPN: 07062 EAN-13: 4103810070624
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit Ex VAT
214 in Stock, despatched in 4 days

This 1L transparent polypropylene measuring jug has an ergonomic handle and clear and precise graduations painted and raised on the side. The jug is foodstuff-compatible and also oil and acid resistant.


  • 10ml Graduations
  • Non-breakable and stable
  • Stackable
  • Designed for safe dispensing
  • -10°C to +120°C Temperature range
Type Measuring jug transparent
Capacity 1L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C